+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT3030ALGC11

Transistor: N-MOSFET; SiC; unipolar; 650V; 70A; Idm: 175A; 262W

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCT3030ALGC11
TME Symbol:
SCT3030ALGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
70A
Pulsed drain current
175A
Power dissipation
262W
Case
TO247
Gate-source voltage
-4...22V
On-state resistance
39mΩ
Mounting
THT
Gate charge
104nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ROHM SEMICONDUCTOR,
*
SCT3030ALGC11
0 in TME stock
Net price for quantities from 1 pcs - 29.46 USDGross price for quantities from 1 pcs - 29.46 USD
No. of pieces (Multiplicity: 1)