+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT30N120H

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 42A; Idm: 90A; 230W

Manufacturer: STMicroelectronics

Manufacturer part number:
SCT30N120H
TME Symbol:
SCT30N120H

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
42A
Pulsed drain current
90A
Power dissipation
230W
Case
H2PAK-2
Gate-source voltage
-10...25V
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
105nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
SCT30N120H
0 in TME stock
Net price for quantities from 1 pcs - 33.03 USDGross price for quantities from 1 pcs - 33.03 USD
Net price for quantities from 5 pcs - 31.17 USDGross price for quantities from 5 pcs - 31.17 USD
Net price for quantities from 25 pcs - 27.55 USDGross price for quantities from 25 pcs - 27.55 USD
Net price for quantities from 100 pcs - 24.75 USDGross price for quantities from 100 pcs - 24.75 USD
Net price for quantities from 250 pcs - 23.12 USDGross price for quantities from 250 pcs - 23.12 USD
Net price for quantities from 1000 pcs - 20.66 USDGross price for quantities from 1000 pcs - 20.66 USD
Net price for quantities from 2000 pcs - 19.85 USDGross price for quantities from 2000 pcs - 19.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.