+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCTWA20N120

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 16A; Idm: 45A; 175W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCTWA20N120
TME Symbol:
SCTWA20N120

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
16A
Pulsed drain current
45A
Power dissipation
175W
Case
HIP247™
Gate-source voltage
-10...22V
On-state resistance
0.22Ω
Mounting
THT
Gate charge
45nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.065 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTWA20N120
1 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs