+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCTWA30N120

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 34A; Idm: 90A; 270W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCTWA30N120
TME Symbol:
SCTWA30N120

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
34A
Pulsed drain current
90A
Power dissipation
270W
Case
HIP247™
Gate-source voltage
-10...22V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
105nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.06 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTWA30N120
1 in TME stock
Net price for quantities from 1 pcs - 42.05 USDGross price for quantities from 1 pcs - 42.05 USD
Net price for quantities from 3 pcs - 37.86 USDGross price for quantities from 3 pcs - 37.86 USD
Net price for quantities from 10 pcs - 33.44 USDGross price for quantities from 10 pcs - 33.44 USD
Net price for quantities from 30 pcs - 30.05 USDGross price for quantities from 30 pcs - 30.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs