+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCTWA90N65G2V-4

Transistor: N-MOSFET; SiC; unipolar; 650V; 119A; Idm: 220A; 565W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCTWA90N65G2V-4
TME Symbol:
SCTWA90N65G2V-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
119A
Pulsed drain current
220A
Power dissipation
565W
Case
HIP247-4
Gate-source voltage
-10...22V
On-state resistance
24mΩ
Mounting
THT
Gate charge
157nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCTWA90N65G2V-4
0 in TME stock
Net price for quantities from 1 pcs - 40.72 USDGross price for quantities from 1 pcs - 40.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.