+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-0.35/250

Silver plated copper wires; 0.35mm; 250g; Cu,silver plated; 312m


Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.35/250
TME Symbol:
SCW-0.35/250

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.35mm
Net weight
0.25kg
Kind of core
Cu, silver plated
Package contents
312m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight258.1 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.35/250
5 in TME stock
Net price for quantities from 1 rol - 118.53 USDGross price for quantities from 1 rol - 118.53 USD
Net price for quantities from 3 rol - 105.36 USDGross price for quantities from 3 rol - 105.36 USD
Net price for quantities from 5 rol - 98.78 USDGross price for quantities from 5 rol - 98.78 USD
Net price for quantities from 10 rol - 92.19 USDGross price for quantities from 10 rol - 92.19 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.