+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-0.40/100

Silver plated copper wires; 0.4mm; 100g; Cu,silver plated; 88m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.40/100
TME Symbol:
SCW-0.40/100

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.4mm
Net weight
0.1kg
Kind of core
Cu, silver plated
Package contents
88m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight106.3 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.40/100
19 in TME stock
Net price for quantities from 1 rol - 44.93 USDGross price for quantities from 1 rol - 44.93 USD
Net price for quantities from 3 rol - 39.94 USDGross price for quantities from 3 rol - 39.94 USD
Net price for quantities from 5 rol - 37.45 USDGross price for quantities from 5 rol - 37.45 USD
Net price for quantities from 10 rol - 34.95 USDGross price for quantities from 10 rol - 34.95 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.