+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SCW-0.80/100

Silver plated copper wires; 0.8mm; 100g; Cu,silver plated; 22m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.80/100
TME Symbol:
SCW-0.80/100

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.8mm
Net weight
0.1kg
Kind of core
Cu, silver plated
Package contents
22m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight108 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.80/100
18 in TME stock
Net price for quantities from 1 rol - 39.54 USDGross price for quantities from 1 rol - 39.54 USD
Net price for quantities from 3 rol - 35.15 USDGross price for quantities from 3 rol - 35.15 USD
Net price for quantities from 5 rol - 32.95 USDGross price for quantities from 5 rol - 32.95 USD
Net price for quantities from 10 rol - 30.76 USDGross price for quantities from 10 rol - 30.76 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.