+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-0.90/500

Silver plated copper wires; 0.9mm; 500g; Cu,silver plated; 88m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.90/500
TME Symbol:
SCW-0.90/500

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.9mm
Net weight
0.5kg
Kind of core
Cu, silver plated
Package contents
88m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight510.5 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.90/500
4 in TME stock
Net price for quantities from 1 rol - 179.42 USDGross price for quantities from 1 rol - 179.42 USD
Net price for quantities from 3 rol - 159.48 USDGross price for quantities from 3 rol - 159.48 USD
Net price for quantities from 5 rol - 149.51 USDGross price for quantities from 5 rol - 149.51 USD
Net price for quantities from 10 rol - 139.55 USDGross price for quantities from 10 rol - 139.55 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.