+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCW-2.00/250

Silver plated copper wires; 2mm; 250g; Cu,silver plated; 8m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-2.00/250
TME Symbol:
SCW-2.00/250

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
2mm
Net weight
0.25kg
Kind of core
Cu, silver plated
Package contents
8m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight259.8 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-2.00/250
2 in TME stock
Net price for quantities from 1 rol - 76.26 USDGross price for quantities from 1 rol - 76.26 USD
Net price for quantities from 3 rol - 67.78 USDGross price for quantities from 3 rol - 67.78 USD
Net price for quantities from 5 rol - 63.55 USDGross price for quantities from 5 rol - 63.55 USD
Net price for quantities from 10 rol - 59.31 USDGross price for quantities from 10 rol - 59.31 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.