+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-0824A5

Relay: interface; SPST-NO; Ucntrl: 5÷10VDC; 8A; Uswitch: 0÷35VDC

Manufacturer: ELCO SRL

Manufacturer part number:
SD-0824A5
TME Symbol:
SD-0824A5

Specification

Manufacturer
ELCO SRL
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
5...10V DC
Max. operating current
8A
Switched voltage
0...35V DC
Mounting
for DIN rail mounting
Manufacturer series
SD
Leads
screw terminals
Operate time
30µs
Release time
60µs
Operating temperature
-20...80°C
Body dimensions
6.5x78x100mm
Gross weight42.6 g
Certificates
See other products in this category: Electromagnetic Relays - Sets ELCO SRL,
See other products from this series.:
*
SD-0824A5
6 in TME stock
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 3 pcs - 27.85 USDGross price for quantities from 3 pcs - 27.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs