+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-100B-12

Converter: DC/DC; 102W; Uin: 19÷36VDC; Uout: 12VDC; Iout: 8.5A; SD

Manufacturer: MEAN WELL

Manufacturer part number:
SD-100B-12
TME Symbol:
SD-100B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
102W
Input voltage
19...36V DC
Output voltage
12V DC
Output current
8.5A
Mounting
for building in
Manufacturer series
SD
Kind of case
902
Body dimensions
199x98x38mm
Efficiency
75%
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
DRL-02, DRP-03
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight575.6 g
EAN code4711287465258

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-100B-12
447 in TME stock
Net price for quantities from 1 pcs - 40.71 USDGross price for quantities from 1 pcs - 40.71 USD
Net price for quantities from 5 pcs - 38.71 USDGross price for quantities from 5 pcs - 38.71 USD
Net price for quantities from 10 pcs - 37.00 USDGross price for quantities from 10 pcs - 37.00 USD
Net price for quantities from 20 pcs - 36.00 USDGross price for quantities from 20 pcs - 36.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs