+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9.2...18V DC | |
Output voltage | 24V DC | |
Output current | 0.625A | |
Mounting | for building in | |
Manufacturer series | SD | |
Kind of case | 931A | |
Body dimensions | 78x51x25mm | |
Efficiency | 70% | |
Operating temperature | -10...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 2kV | |
Number of outputs | 1 | |
Related items | DRL-01, DRP-03 |