+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-200B-24

Converter: DC/DC; 201.6W; Uin: 19÷36VDC; Uout: 24VDC; Iout: 8.4A

Manufacturer: MEAN WELL

Manufacturer part number:
SD-200B-24
TME Symbol:
SD-200B-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
201.6W
Input voltage
19...36V DC
Output voltage
24V DC
Output current
8.4A
Mounting
for building in
Manufacturer series
SD
Kind of case
912H
Body dimensions
215x115x50mm
Efficiency
85%
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
MHS012
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.0072 kg
EAN code4711287465418

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-200B-24
18 in TME stock
Net price for quantities from 1 pcs - 89.90 USDGross price for quantities from 1 pcs - 89.90 USD
Net price for quantities from 5 pcs - 85.61 USDGross price for quantities from 5 pcs - 85.61 USD
Net price for quantities from 10 pcs - 81.80 USDGross price for quantities from 10 pcs - 81.80 USD
Net price for quantities from 20 pcs - 79.50 USDGross price for quantities from 20 pcs - 79.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs