+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-25B-12

Converter: DC/DC; 25.2W; Uin: 19÷36VDC; Uout: 12VDC; Iout: 2.1A; SD

Manufacturer: MEAN WELL

Manufacturer part number:
SD-25B-12
TME Symbol:
SD-25B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
25.2W
Input voltage
19...36V DC
Output voltage
12V DC
Output current
2.1A
Mounting
for building in
Manufacturer series
SD
Kind of case
905
Body dimensions
99x97x36mm
Efficiency
75%
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
DRL-01, DRP-03
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight359 g
EAN code4711287465074

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-25B-12
229 in TME stock
Net price for quantities from 1 pcs - 26.20 USDGross price for quantities from 1 pcs - 26.20 USD
Net price for quantities from 5 pcs - 25.00 USDGross price for quantities from 5 pcs - 25.00 USD
Net price for quantities from 10 pcs - 23.90 USDGross price for quantities from 10 pcs - 23.90 USD
Net price for quantities from 20 pcs - 23.21 USDGross price for quantities from 20 pcs - 23.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs