+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-350D-48

Converter: DC/DC; 350.4W; Uin: 72÷144VDC; Uout: 48VDC; Iout: 7.3A

Manufacturer: MEAN WELL

Manufacturer part number:
SD-350D-48
TME Symbol:
SD-350D-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
350.4W
Input voltage
72...144V DC
Output voltage
48V DC
Output current
7.3A
Mounting
for building in
Manufacturer series
SD
Kind of case
912B
Body dimensions
215x115x50mm
Efficiency
89%
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
MHS012
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.0514 kg
Certificates
EAN code4711287465623

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-350D-48
1 in TME stock
Net price for quantities from 1 pcs - 107.20 USDGross price for quantities from 1 pcs - 107.20 USD
Net price for quantities from 5 pcs - 102.12 USDGross price for quantities from 5 pcs - 102.12 USD
Net price for quantities from 10 pcs - 97.63 USDGross price for quantities from 10 pcs - 97.63 USD
Net price for quantities from 20 pcs - 94.84 USDGross price for quantities from 20 pcs - 94.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts