+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-50A-5

Converter: DC/DC; 50W; Uin: 9.2÷18VDC; Uout: 5VDC; Iout: 10A; SD; 2kV

Manufacturer: MEAN WELL

Manufacturer part number:
SD-50A-5
TME Symbol:
SD-50A-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
50W
Input voltage
9.2...18V DC
Output voltage
5V DC
Output current
10A
Mounting
for building in
Manufacturer series
SD
Kind of case
901
Body dimensions
38x97x152.5mm
Efficiency
70%
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
DRL-01, DRP-03
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight462.9 g
EAN code4711287465128

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-50A-5
0 in TME stock
Net price for quantities from 1 pcs - 32.70 USDGross price for quantities from 1 pcs - 32.70 USD
Net price for quantities from 5 pcs - 31.11 USDGross price for quantities from 5 pcs - 31.11 USD
Net price for quantities from 10 pcs - 29.80 USDGross price for quantities from 10 pcs - 29.80 USD
Net price for quantities from 20 pcs - 28.90 USDGross price for quantities from 20 pcs - 28.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.