+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD00-PB

Fuse acces: cover kit; 160A; fuse: NH00; 690V

Manufacturer: BUSSMANN

Manufacturer part number:
SD00-PB
TME Symbol:
SD00-PB

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
cover kit
Current rating
0.16kA
Fuse size
NH00
Rated voltage
690V
Fuse accessories application
NH fuses
Gross weight69.67 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
SD00-PB
0 in TME stock
Net price for quantities from 3 pcs - 5.02 USDGross price for quantities from 3 pcs - 5.02 USD
Net price for quantities from 60 pcs - 4.70 USDGross price for quantities from 60 pcs - 4.70 USD
No. of pieces (Multiplicity: 3)