+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SD02H0B

Switch: DIP-SWITCH; ON-OFF; 0.1A/50VDC; Pos: 2; THT; -40÷85°C; SD


Manufacturer: C&K

Manufacturer part number:
SD02H0B
TME Symbol:
SD02H0B

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Switching method
ON-OFF
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
6.55x6.68x4.27mm
Leads
for soldering
Manufacturer series
SD
Row pitch
7.6mm
Electrical life
2000 cycles
Contacts configuration
SPST
Contact resistance
50mΩ
Gross weight30 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SD02H0B
0 in TME stock
No. of pieces (Multiple of: 1 020)
Minimum order quantity: 1 020.
Multiple of: 1 020.
Net price for quantities from 1020 pcs - 1.41 USDGross price for quantities from 1020 pcs - 1.41 USD