+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD04H0SBR

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.1A/25VDC; Pos: 2; SMT

Manufacturer: C&K

Manufacturer part number:
SD04H0SBR
TME Symbol:
SD04H0SBR

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
0.1A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
11.63x6.68x4.06mm
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
SD
Electrical life
2000 cycles
Contacts configuration
SPST-NO
Contact material
beryllium copper
Mechanical durability
2000 cycles
Kind of package
reel, tape
Illumination
none
Quantity in set/package
1000pcs.
Button shape
rectangular
Number of terminals
8
Gross weight0.581 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SD04H0SBR
463 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 200 pcs - 2.48 USDGross price for quantities from 200 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.43 USDGross price for quantities from 250 pcs - 2.43 USD
Net price for quantities from 400 pcs - 2.33 USDGross price for quantities from 400 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs