+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD05LCTR

Diode: TVS array; 6V; 17A; 0.35kW; unidirectional; ESD; SOD323


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SD05LCTR
TME Symbol:
SD05LCTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
17A
Peak pulse power dissipation
0.35kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOD323
Max. off-state voltage
5V
Leakage current
5µA
Capacitance
5pF
Manufacturer series
SDxxLC
Kind of package
reel, tape
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays SMC DIODE SOLUTIONS,
See other products from this series.:
*
SD05LCTR
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.