+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1-D-PV

Fuse base; NH1; on panel; 250A; 1.5kV; Poles: 1; 1.5kVDC


Manufacturer: BUSSMANN

Manufacturer part number:
SD1-D-PV
TME Symbol:
SD1-D-PV

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Fuse size
NH1
Mounting
on panel
Maximum current
250A
Rated voltage
1.5kV/1.5kV DC
Number of poles
1
Fuse accessories application
NH fuses
Gross weight309.6 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SD1-D-PV
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.94 USDGross price for quantities from 1 pcs - 52.94 USD
Net price for quantities from 2 pcs - 50.40 USDGross price for quantities from 2 pcs - 50.40 USD
Net price for quantities from 3 pcs - 46.83 USDGross price for quantities from 3 pcs - 46.83 USD
Packaging method by the manufacturer:Cardboard = 3 pcs