+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD150-06

Fuse: PTC polymer; 1.5A; 1812

Manufacturer: ECE

Manufacturer part number:
SD150-06
TME Symbol:
SD150-06

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.5A
Switched current
3A
Max. voltage
6V
Power
0.8W
Min. resistance
40mΩ
Max resistance
110mΩ
Case - inch
1812
Operating temperature
-40...85°C
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SD150-06
8870 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs