+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1680D

Diode: Schottky rectifying; D2PAK; SMD; 80V; 16A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SD1680D
TME Symbol:
SD1680D-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
80V
Load current
16A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Leakage current
2µA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SD1680D
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 800 pcs - 0.19 USDGross price for quantities from 800 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)