+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD18CTR

Diode: TVS; 20V; 0.35kW; bidirectional; ESD; SOD323; SDxxC

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SD18CTR
TME Symbol:
SD18CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS
Breakdown voltage
20V
Peak pulse power dissipation
0.35kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOD323
Max. off-state voltage
18V
Leakage current
1µA
Capacitance
60pF
Manufacturer series
SDxxC
Kind of package
reel, tape
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays SMC DIODE SOLUTIONS,
See other products from this series.:
*
SD18CTR
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)