+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1C478M12025PL

Capacitor: electrolytic; THT; 4700uF; 16VDC; Ø12.5x25mm; ±20%; SD

Manufacturer: SAMWHA

Manufacturer part number:
SD1C478M12025PL
TME Symbol:
SD1C478M12025PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
25mm
Diameter
12.5mm
Gross weight5.235 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1C478M12025PL
456 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 800 pcs - 0.22 USDGross price for quantities from 800 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs