+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1E227M6L011PC

Capacitor: electrolytic; THT; 220uF; 25VDC; 6.3x11mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
SD1E227M6L011PC
TME Symbol:
SD1E227M6L011PC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
6.3x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
SD
Height
11mm
Diameter
6.3mm
Gross weight0.642 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1E227M6L011PC
3079 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 4500 pcs - 0.03 USDGross price for quantities from 4500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 500 pcs