+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1V338M1635MBB

Capacitor: electrolytic; THT; 3300uF; 35VDC; Ø16x35mm; Pitch: 7.5mm

Manufacturer: SAMWHA

Manufacturer part number:
SD1V338M1635MBB
TME Symbol:
SD1V338M1635MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
SD
Capacitor height tolerance
2mm
Height
35mm
Diameter
16mm
Gross weight8.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1V338M1635MBB
3598 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 400 pcs - 0.37 USDGross price for quantities from 400 pcs - 0.37 USD
Net price for quantities from 800 pcs - 0.36 USDGross price for quantities from 800 pcs - 0.36 USD
Net price for quantities from 1600 pcs - 0.35 USDGross price for quantities from 1600 pcs - 0.35 USD
Net price for quantities from 3200 pcs - 0.34 USDGross price for quantities from 3200 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcsCardboard = 1 600 pcs