+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDD281101R0032

Switch-disconnector; Poles: 1; for DIN rail mounting; 32A; 253VAC


Manufacturer: ABB

Manufacturer part number:
2CDD281101R0032
TME Symbol:
SD201/32

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
253V AC
IP rating
IP20
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
SD200
Gross weight81.32 g
Certificates
EAN code4016779904087
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDD281101R0032
2 in TME stock
Net price for quantities from 1 pcs - 19.17 USDGross price for quantities from 1 pcs - 19.17 USD
Net price for quantities from 4 pcs - 18.07 USDGross price for quantities from 4 pcs - 18.07 USD
Net price for quantities from 10 pcs - 16.98 USDGross price for quantities from 10 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.