+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDD281101R0040

Switch-disconnector; Poles: 1; for DIN rail mounting; 40A; 253VAC


Manufacturer: ABB

Manufacturer part number:
2CDD281101R0040
TME Symbol:
SD201/40

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
253V AC
IP rating
IP20
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
SD200
Gross weight98.9 g
Certificates
EAN code4016779904094
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDD281101R0040
1 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts