+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2A475M05011PA

Capacitor: electrolytic; THT; 4.7uF; 100VDC; Ø5x11mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
SD2A475M05011PA
TME Symbol:
SD2A475M05011PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
100V DC
Body dimensions
Ø5x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
11mm
Diameter
5mm
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2A475M05011PA
0 in TME stock
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.