+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2XL-S-PV

Fuse holder; NH2; screw; 400A; 1.5kVDC; SD2; -40÷80°C

Manufacturer: BUSSMANN

Manufacturer part number:
SD2XL-S-PV
TME Symbol:
SD2XL-S-PV

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH2
Mounting
screw
Current rating
0.4kA
Rated voltage
1.5kV DC
Manufacturer series
SD2
Operating temperature
-40...80°C
Gross weight0.89 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD2XL-S-PV
0 in TME stock
Net price for quantities from 1 pcs - 311.71 USDGross price for quantities from 1 pcs - 311.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.