+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-30LS

Connector: DIN; socket; audio video; shielded; PIN: 3; straight


Manufacturer: Same Sky®

Manufacturer part number:
SD-30LS
TME Symbol:
SD30LS

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector family
audio video
Connector variant
shielded
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight6 g
See other products in this category: DIN connectors Same Sky®,
*
SD-30LS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Net price for quantities from 400 pcs - 2.33 USDGross price for quantities from 400 pcs - 2.33 USD