+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD3L-S-PV

Fuse holder; NH3; screw; 500A; 1.5kVDC; -40÷80°C; SD3

Manufacturer: BUSSMANN

Manufacturer part number:
SD3L-S-PV
TME Symbol:
SD3L-S-PV

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH3
Mounting
screw
Current rating
500A
Rated voltage
1.5kV DC
Operating temperature
-40...80°C
Manufacturer series
SD3
Gross weight280 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD3L-S-PV
0 in TME stock
Net price for quantities from 1 pcs - 374.61 USDGross price for quantities from 1 pcs - 374.61 USD
No. of pieces (Multiplicity: 1)