+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-40LP

Connector: DIN; plug; shielded; PIN: 4; straight; for cable; 100V; 2A

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-40LP
TME Symbol:
SD40LP

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
plug
Connector variant
shielded
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight19 g
See other products in this category: DIN connectors Same Sky®,
*
SD-40LP
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.96 USDGross price for quantities from 5 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
Net price for quantities from 250 pcs - 3.91 USDGross price for quantities from 250 pcs - 3.91 USD
Net price for quantities from 1000 pcs - 3.65 USDGross price for quantities from 1000 pcs - 3.65 USD
Net price for quantities from 5000 pcs - 3.38 USDGross price for quantities from 5000 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)