+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD53-2R0-R

Inductor: wire; SMD; 2uH; Ioper: 2.64A; R: 23mΩ; ±20%; 5.2x5.2x3mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD53-2R0-R
TME Symbol:
SD53-2R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2µH
Operating current
2.64A
Resistance
23mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
3.3A
Operating temperature
-40...125°C
Gross weight0.45 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD53-2R0-R
0 in TME stock
Net price for quantities from 2600 pcs - 1.09 USDGross price for quantities from 2600 pcs - 1.09 USD
Net price for quantities from 5200 pcs - 1.03 USDGross price for quantities from 5200 pcs - 1.03 USD
Net price for quantities from 15600 pcs - 0.93 USDGross price for quantities from 15600 pcs - 0.93 USD
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.