+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD57045-01

Transistor: N-MOSFET; unipolar; 65V; 5A; 93W

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
SD57045-01
TME Symbol:
SD57045-01

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
65V
Drain current
5A
Power dissipation
93W
Mounting
SMD
Kind of channel
enhancement
Gross weight1.1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
SD57045-01
0 in TME stock
Net price for quantities from 25 pcs - 79.75 USDGross price for quantities from 25 pcs - 79.75 USD
No. of pieces (Multiplicity: 25)