+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD6030-100-R

Inductor: wire; SMD; 9.3uH; Ioper: 2.15A; R: 48mΩ; ±30%; 6x6x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD6030-100-R
TME Symbol:
SD6030-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
9.3µH
Operating current
2.15A
Resistance
48mΩ
Tolerance
±30%
Body dimensions
6x6x3mm
Saturation current
1.3A
Operating temperature
-40...125°C
Gross weight0.351 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD6030-100-R
1993 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.86 USDGross price for quantities from 2000 pcs - 0.86 USD
Net price for quantities from 6000 pcs - 0.80 USDGross price for quantities from 6000 pcs - 0.80 USD
Net price for quantities from 10000 pcs - 0.76 USDGross price for quantities from 10000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs