+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD6030-121-R

Inductor: wire; SMD; 110.1uH; Ioper: 700mA; R: 517mΩ; ±30%; 6x6x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD6030-121-R
TME Symbol:
SD6030-121-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
110.1µH
Operating current
0.7A
Resistance
517mΩ
Tolerance
±30%
Body dimensions
6x6x3mm
Saturation current
0.4A
Operating temperature
-40...125°C
Gross weight0.45 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD6030-121-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.