+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD6030-151-R

Inductor: wire; SMD; 144.5uH; Ioper: 640mA; R: 608mΩ; ±30%; 6x6x3mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD6030-151-R
TME Symbol:
SD6030-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
144.5µH
Operating current
0.64A
Resistance
608mΩ
Tolerance
±30%
Body dimensions
6x6x3mm
Saturation current
350mA
Operating temperature
-40...125°C
Gross weight0.45 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD6030-151-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.