+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-80BV

Connector: DIN; socket; shielded; PIN: 8; straight; on PCBs; THT; 24V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-80BV
TME Symbol:
SD80BV

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
8
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Rated voltage
24V
Current rating
1A
Gross weight5 g
See other products in this category: DIN connectors Same Sky®,
*
SD-80BV
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)