+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD8328-101-R

Inductor: wire; SMD; 100uH; Ioper: 800mA; R: 330mΩ; ±30%; 8.3x9.5x3mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD8328-101-R
TME Symbol:
SD8328-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.8A
Resistance
0.33Ω
Tolerance
±30%
Body dimensions
8.3x9.5x3mm
Saturation current
0.8A
Operating temperature
-40...125°C
Gross weight0.783 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD8328-101-R
1247 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1280 pcs - 1.49 USDGross price for quantities from 1280 pcs - 1.49 USD
Net price for quantities from 2560 pcs - 1.41 USDGross price for quantities from 2560 pcs - 1.41 USD
Net price for quantities from 3840 pcs - 1.37 USDGross price for quantities from 3840 pcs - 1.37 USD
Net price for quantities from 6400 pcs - 1.31 USDGross price for quantities from 6400 pcs - 1.31 USD
Net price for quantities from 15360 pcs - 1.22 USDGross price for quantities from 15360 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 280 pcs