+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD8328-2R5-R

Inductor: wire; SMD; 2.5uH; Ioper: 6.6A; R: 12mΩ; ±30%; 8.3x9.5x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD8328-2R5-R
TME Symbol:
SD8328-2R5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.5µH
Operating current
6.6A
Resistance
12mΩ
Tolerance
±30%
Body dimensions
8.3x9.5x3mm
Saturation current
4.5A
Operating temperature
-40...125°C
Gross weight1.36 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD8328-2R5-R
0 in TME stock
Net price for quantities from 1280 pcs - 1.15 USDGross price for quantities from 1280 pcs - 1.15 USD
No. of pieces (Multiplicity: 1 280)
Minimum order quantity: 1 280.
Multiplicity: 1 280.