+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD8328-330-R

Inductor: wire; SMD; 33uH; Ioper: 1.45A; R: 120mΩ; ±30%; 8.3x9.5x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD8328-330-R
TME Symbol:
SD8328-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1.45A
Resistance
0.12Ω
Tolerance
±30%
Body dimensions
8.3x9.5x3mm
Saturation current
1.4A
Operating temperature
-40...125°C
Gross weight1.36 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD8328-330-R
0 in TME stock
Net price for quantities from 1280 pcs - 1.36 USDGross price for quantities from 1280 pcs - 1.36 USD
Net price for quantities from 2560 pcs - 1.31 USDGross price for quantities from 2560 pcs - 1.31 USD
Net price for quantities from 3840 pcs - 1.27 USDGross price for quantities from 3840 pcs - 1.27 USD
No. of pieces (Multiplicity: 1 280)
Minimum order quantity: 1 280.
Multiplicity: 1 280.