+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD8328-470-R

Inductor: wire; SMD; 47uH; Ioper: 1.3A; R: 150mΩ; ±30%; 8.3x9.5x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD8328-470-R
TME Symbol:
SD8328-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
1.3A
Resistance
0.15Ω
Tolerance
±30%
Body dimensions
8.3x9.5x3mm
Saturation current
1.2A
Operating temperature
-40...125°C
Gross weight1.36 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD8328-470-R
0 in TME stock
Net price for quantities from 10240 pcs - 1.43 USDGross price for quantities from 10240 pcs - 1.43 USD
No. of pieces (Multiplicity: 10 240)
Minimum order quantity: 10 240.
Multiplicity: 10 240.