+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA006-7

Diode: switching; SMD; 100V; 0.215A; 4ns; SOT363; Ufmax: 1.25V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SDA006-7
TME Symbol:
SDA006-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
three-phase bridge rectifier
Case
SOT363
Max. forward voltage
1.25V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SDA006-7
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.