+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA01H1SBDR

Switch: DIP-SWITCH; ON-OFF; 0.1A/5VDC; Pos: 2; SMD; -40÷85°C; SDA


Manufacturer: C&K

Manufacturer part number:
SDA01H1SBDR
TME Symbol:
SDA01H1SBDR

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Switching method
ON-OFF
DC contacts rating @R
0.1A / 5V DC
Number of positions
2
Stable positions number
2
Mounting
SMD
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
4.52x7.49x3.5mm
Leads
for soldering
Manufacturer series
SDA
Row pitch
7.6mm
Electrical life
1000 cycles
Contacts configuration
SPST
Contact resistance
50mΩ
Gross weight30 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA01H1SBDR
0 in TME stock
Net price for quantities from 1450 pcs - 1.43 USDGross price for quantities from 1450 pcs - 1.43 USD
No. of pieces (Multiplicity: 1 450)
Minimum order quantity: 1 450.
Multiplicity: 1 450.