+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA04H0SBR

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
SDA04H0SBR
TME Symbol:
SDA04H0SBR

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
7.49x4.65x12.1mm
Contact plating
gold-plated
Manufacturer series
SDA
Row pitch
6.1mm
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper
Overall length
12.1mm
Switches features
  • flat actuator
  • with seal tape
Gross weight0.744 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA04H0SBR
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 750 pcs