+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA06H1SBD

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
SDA06H1SBD
TME Symbol:
SDA06H1SBD

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
7.49x4.45x17.18mm
Contact plating
gold-plated, nickel plated
Leads
for PCB
Manufacturer series
SDA
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
brass
Mechanical durability
1000 cycles
Kind of package
tube
Quantity in set/package
25pcs.
Gross weight15 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA06H1SBD
0 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 250 pcs - 2.74 USDGross price for quantities from 250 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)