+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA07H0SBR

Switch: DIP-SWITCH; Poles number: 7; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
SDA07H0SBR
TME Symbol:
SDA07H0SBR

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
7
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
19.76x7.49x3.5mm
Contact plating
gold-plated, nickel plated
Leads
for PCB
Manufacturer series
SDA
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
brass
Mechanical durability
1000 cycles
Kind of package
reel, tape
Gross weight1.006 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA07H0SBR
480 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 250 pcs - 2.16 USDGross price for quantities from 250 pcs - 2.16 USD
Net price for quantities from 750 pcs - 2.05 USDGross price for quantities from 750 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 750 pcs